text.skipToContent text.skipToNavigation

Manufacturer Part #

PQME3-D24-S12-M

PQME3-M Series 3 W 9 to 36 Vdc Input 12 V Output SMT DC/DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Load Regulation (%): 0.5%
Output Current: 250mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 120mV
Dimension: L  19.2mm x W  18.1mm x H  10.16mm
Mounting Method: PCB Mount
Pricing Section
Stock:
26
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.91
USD
Quantity
Web Price
1
$11.91
5
$11.79
25
$11.66
50
$11.61
150+
$11.53
Product Variant Information section