text.skipToContent text.skipToNavigation

Manufacturer Part #

PQME3-D24-S5-M

PQME3-M Series 3 W 9 to 36 Vdc Input 5 V Output SMT DC/DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Capacitance: 1000pF
Load Regulation (%): 0.5%
Output Current: 600mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 120mV
Dimension: L  19.2mm x W  18.1mm x H  10.16mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
26
Multiple Of:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$345.54
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
26
$13.29
52
$11.09
78
$10.88
104
$10.74
130+
$10.63
Product Variant Information section