text.skipToContent text.skipToNavigation

Manufacturer Part #

PQME3-D24-S9-M-TR

dc-dc isolated, 3 W, 9~36 Vdc input, 9 Vdc, 0.333 A, SMT

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 9V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Regulation (%): 0.5%
Output Current: 333mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 120mV
Dimension: L  19.2mm x W  18.1mm x H  10.16mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,074.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200+
$10.37
Product Variant Information section