text.skipToContent text.skipToNavigation

Manufacturer Part #

PQME3-D48-S12-M-TR

PQME3-M Series 3 W 18 to 75 Vdc Input 12 V Output SMT DC/DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 85V to 264V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Load Capacitance: 1000pF
Load Regulation (%): 0.5%
Output Current: 250mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 120mV
Dimension: L  19.2mm x W  18.1mm x H  10.16mm
Mounting Method: PCB Mount
Pricing Section
Stock:
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,954.00
USD
Quantity
Web Price
200+
$9.77
Product Variant Information section