text.skipToContent text.skipToNavigation

Manufacturer Part #

PQME3-D48-S3-M

PQME3-M Series 3 W 18 to 75 Vdc Input 3.3 V Output SMT DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 3.3V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Regulation (%): 0.5%
Output Current: 728mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 120mV
Dimension: L  19.2mm x W  18.1mm x H  10.16mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$11.66
USD
Quantity
Web Price
1
$11.66
5
$10.85
25
$10.10
50
$9.80
150+
$9.33
Product Variant Information section