text.skipToContent text.skipToNavigation

Manufacturer Part #

PRD25-D48-S5-P-D

PRD25 Series 25 W 36 to 75 Vin 5 V Output Positive Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,278.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
90+
$36.43
Product Variant Information section