text.skipToContent text.skipToNavigation

Manufacturer Part #

PRMC1-D24-S24-S

PRMC1 Series 1 W 24 VDC 42 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
22
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$269.94
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$13.18
5
$12.27
25
$11.42
50
$11.07
150+
$10.54
Product Variant Information section