text.skipToContent text.skipToNavigation

Manufacturer Part #

PRMCE1-S15-S15-S

PRMCE1-S Series DC DC Converter 1 Output 15V 67mA Through Hole Isolated Module

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
CUI Inc PRMCE1-S15-S15-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Input Voltage: 14.25V to 15.75V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Regulation (%): 3%
Switching Frequency-Max: 270kHz
Ripple & Noise: 150mV
Dimension: L  19.7mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,425
Germany (Online Only):
14,425
27,125
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
25
Total
$74.75
USD
Quantity
Web Price
25
$2.99
100
$2.90
375
$2.82
1,000
$2.76
2,500+
$2.67
Product Variant Information section