text.skipToContent text.skipToNavigation

Manufacturer Part #

PUZ3-D12-S24-D

PUZ3-D Series 3 W 12 Vin 24 Vout Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +105°C
Load Capacitance: 1800µF
Load Regulation (%): 0.2%
Output Current: 6mA to 125mA
Switching Frequency-Max: 200kHz
Ripple & Noise: 80mV
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$310.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.94
5
$11.11
25
$10.34
50
$10.03
150+
$9.55
Product Variant Information section