text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB10-Q24-D15-DIN

PYB10-DIN Series 10 W 24 Vin ±15 Vout Isolated Din Rail Mount DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Capacitance: 330µF
Load Regulation (%): 0.5%
Output Current: 333mA
Ripple & Noise: 80mV
Dimension: L  76mm x W  31.5mm x H  22.2mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
22
Minimum Order:
22
Multiple Of:
24
574
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,018.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
24
$46.29
48
$37.82
72+
$37.03
Product Variant Information section