text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB10-Q24-S12-U

PYB10-U Series 10 W 24 Vin 12 Vout Isolated U-Frame DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Capacitance: 470µF
Load Regulation (%): 0.5%
Output Current: 42mA to 833mA
Ripple & Noise: 80mV
Dimension: L  54.9mm x W  52.3mm x H  19.1mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,563.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20+
$25.63
Product Variant Information section