text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB10-Q24-S5

PYB10 Series 10 W Single Output 5 Vdc Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
19
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$478.61
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$25.19
38
$20.88
57
$20.45
76+
$20.15
Product Variant Information section