text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB10-Q24-S5-T

PYB10-U Series 10 W 24 Vin 5 Vout Isolated Chassis Mount DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Load Capacitance: 2200µF
Load Regulation (%): 0.5%
Output Current: 100mA to 2000mA
Ripple & Noise: 80mV
Dimension: L  76mm x W  31.5mm x H  21.2mm
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.44
USD
Quantity
Web Price
1
$33.44
4
$30.90
15
$28.65
25
$27.83
50+
$26.75