text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB10-Q48-D5-T

10 W,18~75 Vdc input,±5Vdc,±1000mA,dual regulated output,DC/DC Conv

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: 5V/-5V
Input Voltage: 18V to 75V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$904.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
24
$37.69
80+
$30.15
Product Variant Information section