
Manufacturer Part #
PYB10-Q48-S24-T
PYB10 Series 10 W 24 VDC 416 mA Single Output DC-DC Isolated Converter
| |||||||||||
Mfr. Name: | CUI Inc | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Bulk Mounting Method:Chassis Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 24V |
Input Voltage: | 18V to 75V |
Mounting Method: | Chassis Mount |
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$37.69
4
$34.82
15
$32.29
25
$31.37
50+
$30.15
Product Variant Information section
Available Packaging
Package Qty:
24 per Bulk
Mounting Method:
Chassis Mount