text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB15-Q24-D12

PYB15 Series 15 W Dual Output ±12 Vdc Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
38
Minimum Order:
19
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$713.07
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$37.53
38
$31.12
57
$30.48
76+
$30.03
Product Variant Information section