
Manufacturer Part #
PYB15-Q24-S5-T
PYB15-T Series 15 W 24 Vin 5 Vout Isolated Chassis Mount DC-DC Converter
| |||||||||||
Mfr. Name: | CUI Inc | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: | 1439 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 5V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 90% |
Load Capacitance: | 4020µF |
Load Regulation (%): | 0.5% |
Output Current: | 150mA to 3000mA |
Ripple & Noise: | 100mV |
Dimension: | L 76mm x W 31.5mm x H 21.2mm |
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$38.50
4
$35.57
15
$32.99
25
$32.04
50+
$30.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk