text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB15-Q48-D12

PYB15 Series 15 W Dual Output ±12 V Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -12V/12V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
76
Germany (Online Only):
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.36
USD
Quantity
Web Price
19
$31.44
38
$26.06
57
$25.53
76+
$25.15
Product Variant Information section