text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q24-D5

PYB20 Series 20 W Dual Output ±5 V Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
19
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$733.59
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$38.61
38
$32.01
57
$31.35
76+
$30.89
Product Variant Information section