text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q24-S24

PYB20 Series 20 W Single Output 24 V Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
19
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$608.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$32.00
38
$31.16
57
$31.07
76+
$31.00
Product Variant Information section