text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q24-S5-T

PYB20 Series 20 W Single Output 5 VDC Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 24V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,828.64
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
24+
$58.93