text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q24-S5-T

PYB20 Series 20 W Single Output 5 VDC Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 24V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$59.90
USD
Quantity
Web Price
1
$59.90
3
$58.40
10
$56.79
20
$55.89
40+
$55.00