text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q48-S24-T

PYB20 Series 20 W 12 V 834 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Regulation (%): 1%
Output Current: 834mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 100mV
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$49.91
USD
Quantity
Web Price
1
$49.91
3
$49.67
10
$49.41
20
$49.26
40+
$49.11
Product Variant Information section