text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q48-S24-U

PYB20 Series 20 W 12 VDC 834 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1438
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.00
USD
Quantity
Web Price
1
$61.00
3
$57.08
10
$53.07
20
$50.89
40+
$48.80
Product Variant Information section