text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB20-Q48-S5

PYB 20 Series 20 W Single Output 5 Vdc Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
8
Minimum Order:
8
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$306.24
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$38.28
38
$31.73
57
$31.08
76+
$30.62
Product Variant Information section