text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB30-Q24-D15-U

PYB30-U Series 30 W 24 Vin ±15 Vout Isolated U-Frame DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 30W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Capacitance: 680µF
Load Regulation (%): 0.5%
Ripple & Noise: 100mV
Dimension: L  67.5mm x W  55mm x H  19.1mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,866.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$69.92
3
$65.43
10
$60.83
20
$58.33
40+
$55.94
Product Variant Information section