text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB30-Q24-S12

PYB30 Series 30 W Single Output 12 Vdc Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
47
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$44.58
4
$40.99
10
$38.78
25
$36.69
40+
$35.66
Product Variant Information section