text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB30-Q24-S5-U

PYB30 Series 30 W 5 VDC 6000 mA Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 9V to 36V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,791.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$67.10
3
$62.79
10
$58.38
20
$55.98
40+
$53.68
Product Variant Information section