text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB30-Q24-T515

PYB30 Series 30 W Triple Output 5/±15 Vdc Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Triple
Output Power: 30W
Output Voltage: 5V/-15V/15V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.49
USD
Quantity
Web Price
1
$55.49
4
$51.03
10
$48.27
25
$45.67
40+
$44.39
Product Variant Information section