text.skipToContent text.skipToNavigation

Manufacturer Part #

PYB30-Q48-T515

PYB30 Series 30 W Triple Output 5/±15 Vdc Encapsulated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Triple
Output Power: 30W
Output Voltage: 5V/-15V/15V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
24
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$518.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
12
$43.23
24
$41.60
36
$41.39
48+
$41.25
Product Variant Information section