text.skipToContent text.skipToNavigation

Manufacturer Part #

R-523.3PA

2A 4.5-18VIN 3.3V dc/dc Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 6.6W
Output Voltage: 3.3V
Input Voltage: 4.5V to 18V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$365.85
USD
Quantity
Web Price
15
$24.39
30
$20.46
45
$20.03
60
$19.74
75+
$19.51
Product Variant Information section