text.skipToContent text.skipToNavigation

Manufacturer Part #

R-555.0PA

R-555.0PA Series Single Output 5 V DC/DC Converter - SIP-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 7V to 18V
Package Style:  SIP-12
Mounting Method: Through Hole
Features & Applications
Available in Americas Only
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$396.15
USD
Quantity
Web Price
1
$30.38
4
$28.28
15
$26.41
30
$25.48
75+
$24.30
Product Variant Information section