text.skipToContent text.skipToNavigation

Manufacturer Part #

R-615.0D

R-6x Series 5 V 1 A Adjustable Output Voltage DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 32V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$291.75
USD
Quantity
Web Price
15
$19.45
30
$16.31
45
$15.98
60
$15.74
75+
$15.56
Product Variant Information section