text.skipToContent text.skipToNavigation

Manufacturer Part #

R-781.8-0.5

R-78-xx Series Single Output 1.8 V high efficiency DC/DC Converter - SIP-3

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 1.8V
Input Voltage: 4.75V to 32V
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-781.8-0.5 is a part of R-78xx-Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible.

The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over temperature protection round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Very low profile
  • Wide input range
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials
  • Low ripple and noise
  • UL94V-0 package material
  • EMC, Safety Certified
Pricing Section
Stock:
0
Minimum Order:
42
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$258.72
USD
Quantity
Web Price
1
$7.15
15
$6.41
40
$6.16
100
$5.94
250+
$5.72
Product Variant Information section