text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HB3.3-0.5L

R-78HB Series 3.3 V Single Output Through Hole DC/DC Converter - SIP-3

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 72V
Operating Temp Range: -40°C to +85°C
Efficiency: 76%
Power Dissipation: 0.65W
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 60mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
42
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$397.32
USD
Quantity
Web Price
42+
$9.46
Product Variant Information section