text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HB9.0-0.5

R-78HB Series Single Output 9 V DC/DC Converter - SIP-3

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 9V
Input Voltage: 14V to 72V
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-78HB12-0.5L is a R-78HBxx-Series high input voltage switching regulators. Due to 96% effeciancy a very little energy is wasted, which means cost effective and no need of external devices such as heat sink, their additional space and mounting costs.

Its input voltage ranges upto 8:1 is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries and It has a Opertaing temprature ranging between -40°C to +85°C

Features:

  • Efficiency up to 96%, Non isolated,no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • High voltage input range, up to 72V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3V~24V
  • Low ripple and noise
  • ”L” version with 90° pins
Pricing Section
Stock:
0
Minimum Order:
42
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$568.68
USD
Quantity
Web Price
42
$13.54
84
$11.16
126
$10.97
168+
$10.83
Product Variant Information section