text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78S3.3-0.1

SAMPLES FPN ONLY- DC DC CONVERTER 3.3V

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 0.65V to 3.15V
Operating Temp Range: -40°C to +100°C
Efficiency: 93%
Quiescent Current: 160µA
Load Capacitance: 470µF
Load Regulation (%): 1%
Output Current: 100mA
Switching Frequency-Max: 1200kHz
Ripple & Noise: 100mV
Dimension: L  11.6mm x W  8.5mm x H  10.4mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
42
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$152.04
USD
Quantity
Web Price
42+
$3.62
Product Variant Information section