text.skipToContent text.skipToNavigation

Manufacturer Part #

R05P212S

R05P212 Series 2 W Single Output 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The R05P212S is a part of R05P212 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-7 Packaging.
 
The RxxP2xxS_D Series of DC/DC Converters are fcertified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment. The /X2 version has an input/
output clearance of more than 9mm.

Features:

  • UL/CSA and EN Safety certified
  • EN-61010 for Test, Measurement and Lab.
  • Use EN-60601 for Medical Applications
  • Standard Isolation 5.2kVDC
  • Optional Reinforced Isolation 6.4kVDC or 8kVDC
  • Optional Continuous Short Circuit Protected
  • Unique Transformer System (Patent Pending)
  • Compact SIP7 Package
  • Efficiency to 88%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$266.75
USD
Quantity
Web Price
1
$12.31
5
$11.46
25
$10.67
50
$10.34
150+
$9.85
Product Variant Information section