text.skipToContent text.skipToNavigation

Manufacturer Part #

R1SE-0512/H2-R

1W DC/DC-CONVERTER 'ECONOLINE' SMD 2KV UNREG

Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.43
USD
Quantity
Web Price
1
$5.43
25
$4.59
50
$4.43
100
$4.27
250+
$4.08