text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-2424S/P

Isolated DC/DC Converters 1W DC/DC 1kV UNREG 24Vin 24Vout

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Load Capacitance: 220µF
Output Current: 42mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 100mV
Dimension: L  520mm x W  16mm x H  9mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
25
Total
$189.50
USD
Quantity
Web Price
25
$7.58
75
$6.44
100
$6.37
250
$6.15
375+
$6.06
Product Variant Information section