text.skipToContent text.skipToNavigation

Manufacturer Part #

REC10-4805DZ/H2/M

REC10 Series -5/5 V 1 A 10 W Dual Output Through Hole DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC10-4805DZ/H2/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -5V/5V
Input Voltage: 18V to 75V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$441.80
USD
Quantity
Unit Price
10+
$44.18
Product Variant Information section