text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-2412DRWZ/H6/A/SMD

REC5 Series 5 W Dual Output -12 / 12 V SMT DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 5W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$419.55
USD
Quantity
Web Price
1
$32.64
4
$30.16
15
$27.97
25
$27.16
50+
$26.11
Product Variant Information section