text.skipToContent text.skipToNavigation

Manufacturer Part #

ROF-78E3.3-0.5SMD-R

ROF Series 2 W Single Output 3.3 V Non Isolated Power Module DC/DC Converter

Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 5V to 36V
Pricing Section
Stock:
1,032
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.60
USD
Quantity
Web Price
1
$5.60
25
$4.74
50
$4.57
100
$4.41
250+
$4.20