
Manufacturer Part #
RP15-4815DAW
RP15-AW Series 15 W Dual Output -15 / 15 V DC/DC Converter
| |||||||||||
Mfr. Name: | RECOM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Tube | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 15W |
Output Voltage: | -15V/15V |
Input Voltage: | 18V to 75V |
Features & Applications
The RP15-4815DAW is a part of RP15-AW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C.
The RP15-SAW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15W converters. Despite their small size, the RP15-SAW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600VDC isolation and low ripple/noise figures.
Features:
- Ultraminiature 25.4 x25.4x9.9mm Package
- 15 Watts Output Power
- Single or Dual Outputs
- Wide 4:1 Input Voltage Range
- 1.6kVDC Isolation
- Fixed Operating Frequency
- Six-Sided Continuous Shield
- Industry Standard Pinout
- Remote On/Off and Trim pins
- Efficiency to 87%
Pricing Section
Stock:
0
Minimum Order:
8
Multiple Of:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$67.95
3
$63.58
10
$59.12
20
$56.69
40+
$54.36
Product Variant Information section
Available Packaging
Package Qty:
8 per Tube