text.skipToContent text.skipToNavigation

Manufacturer Part #

RPP30-2412SW

RPP30-W Series 30 W Single Output 12 V DC/DC Converter

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 9V to 36V
Pricing Section
Stock:
0
Minimum Order:
252
Multiple Of:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28,367.64
USD
Quantity
Web Price
4
$120.69
8
$116.56
12
$114.21
16+
$112.57
Product Variant Information section