text.skipToContent text.skipToNavigation

Manufacturer Part #

RPR50-11012S-B

50W 40-160VIN 12VOUT DC/DC Converter

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 40V to 160V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
252
Multiple Of:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44,409.96
USD
Quantity
Web Price
4+
$176.23
Product Variant Information section