text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-0512D/H3

RS Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 4.5V to 9V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$376.64
USD
Quantity
Web Price
1
$19.52
4
$18.25
15
$17.12
40
$16.33
100+
$15.62
Product Variant Information section