text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-243.3S/H2

Isolated DC/DC Converters 3W DC/DC 2kV REG 2:1 18-36Vin 3.3Vout

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 3.3V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +71°C
Efficiency: 78%
Quiescent Current: 20mA
Load Capacitance: 4700µF
Load Regulation (%): 0.5%
Output Current: 600mA
Switching Frequency-Max: 200kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
22
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Total
$360.80
USD
Quantity
Web Price
22
$16.40
44
$13.70
66
$13.44
88
$13.26
110+
$13.12
Product Variant Information section