text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-2405SZ/H2

1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 24V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
22
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$381.92
USD
Quantity
Web Price
22
$17.36
44
$14.51
66
$14.23
88
$14.04
110+
$13.89
Product Variant Information section