text.skipToContent text.skipToNavigation

Manufacturer Part #

RTM-0505S

RTM Series 2 W Single Output 5 V Isolated Surface Mount DC/DC Converter

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
27
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$231.93
USD
Quantity
Web Price
27
$8.59
54
$7.78
81
$7.70
135
$7.60
270+
$7.47
Product Variant Information section